- Home ›
- All Products›
- 234-508
234-508
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 234508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$5.04
100
$4.94
250
$4.84
500
$4.74
1,000
$4.65
2,500
$4.56
5,000 +
$4.47
Click for Quote
Log in
to unlock special pricing