- Home ›
- All Products›
- 234-504
234-504
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 234504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-504
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.62
250
$2.56
500
$2.51
1,000
$2.46
2,500
$2.41
5,000
$2.37
7,500 +
$2.32
Click for Quote
Log in
to unlock special pricing