- Home ›
- All Products›
- 234-503
234-503
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 234503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.99
250
$1.95
500
$1.92
1,000
$1.88
2,500
$1.84
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing