- Home ›
- All Products›
- 234-236
234-236
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$22.16
10
$21.71
25
$21.28
50
$20.85
100
$20.44
250
$20.03
500 +
$19.63
Click for Quote
Log in
to unlock special pricing