- Home ›
- All Products›
- 234-224
234-224
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 24-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234224
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$14.81
25
$14.51
50
$14.22
100
$13.94
250
$13.66
500
$13.39
1,000 +
$13.12
Click for Quote
Log in
to unlock special pricing