- Home ›
- All Products›
- 234-210
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234210
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-210
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.40
25
$6.26
100
$6.14
250
$6.01
500
$5.89
1,000
$5.78
2,500
$5.66
5,000 +
$5.55
Click for Quote
Log in
to unlock special pricing