- Home ›
- All Products›
- 234-205
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.25
250
$3.18
500
$3.12
1,000
$3.06
2,500
$3.00
5,000
$2.94
7,500 +
$2.88
Click for Quote
Log in
to unlock special pricing