- Home ›
- All Products›
- 234-202
234-202
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 234202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:234-202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.45
250
$1.42
500
$1.39
1,000
$1.36
2,500
$1.33
5,000
$1.31
7,500
$1.28
10,000 +
$1.25
Click for Quote
Log in
to unlock special pricing