- Home ›
- All Products›
- 233-510
233-510
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-510
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
45
$6.39
90
$6.26
135
$6.14
270
$6.01
540
$5.89
1,035
$5.78
2,520
$5.66
5,040 +
$5.55
Click for Quote
Log in
to unlock special pricing