- Home ›
- All Products›
- 233-509
233-509
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 9-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 9-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.79
50
$5.66
100
$5.55
250
$5.44
500
$5.33
1,000
$5.22
2,500
$5.12
5,000 +
$5.02
Click for Quote
Log in
to unlock special pricing