- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 233-504
WAGO
233-504
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 233-504 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | CH |
Supplier's Standard Package:
|
100 |