- Home ›
- All Products›
- 233-436
233-436
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 36-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233436
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$17.74
30
$17.38
50
$17.04
100
$16.69
250
$16.36
500
$16.03
1,000 +
$15.71
Click for Quote
Log in
to unlock special pricing