- Home ›
- All Products›
- 233-416
233-416
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 16-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 16-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-416
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$8.09
50
$7.92
100
$7.77
250
$7.61
500
$7.46
1,000
$7.31
2,500 +
$7.16
Click for Quote
Log in
to unlock special pricing