- Home ›
- All Products›
- 233-412
233-412
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 12-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 12-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536695050
-
COO:CH
-
Supplier Standard Pack:
35
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35
Order Increment:
35
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
35
$6.25
70
$6.12
105
$6.00
280
$5.88
525
$5.76
1,015
$5.65
2,520
$5.54
5,005 +
$5.42
Click for Quote
Log in
to unlock special pricing