- Home ›
- All Products›
- 233-404
233-404
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.54 mm - 4-pole - CAGE CLAMP® - 0,50 mm² - orange
Search Keywords: 233404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
100
$2.24
300
$2.20
500
$2.15
1,000
$2.11
2,500
$2.07
5,000
$2.03
7,500
$1.99
10,000 +
$1.95
Click for Quote
Log in
to unlock special pricing