- Home ›
- All Products›
- 233-248
233-248
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 48-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 48-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233248
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-248
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$29.47
10
$28.88
30
$28.30
50
$27.74
100
$27.18
250
$26.64
500 +
$26.11
Click for Quote
Log in
to unlock special pricing