- Home ›
- All Products›
- 233-208
233-208
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
55
Order Increment:
55
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
55
$5.14
110
$5.04
275
$4.94
550
$4.84
1,045
$4.74
2,530
$4.65
5,005
$4.56
7,535 +
$4.47
Click for Quote
Log in
to unlock special pricing