- Home ›
- All Products›
- 233-207
233-207
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
60
$4.55
120
$4.46
300
$4.37
540
$4.28
1,020
$4.20
2,520
$4.11
5,040
$4.03
7,500 +
$3.95
Click for Quote
Log in
to unlock special pricing