- Home ›
- All Products›
- 233-205
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
85
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
85
Order Increment:
85
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
85
$3.32
170
$3.25
255
$3.18
510
$3.12
1,020
$3.06
2,550
$3.00
5,015
$2.94
7,565 +
$2.88
Click for Quote
Log in
to unlock special pricing