- Home ›
- All Products›
- 233-203
233-203
WAGO
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - push-button - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
125
$2.04
250
$1.99
500
$1.95
1,000
$1.92
2,500
$1.88
5,000
$1.84
7,500
$1.80
10,000 +
$1.77
Click for Quote
Log in
to unlock special pricing