- Home ›
- All Products›
- 233-110
233-110
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 10-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
45
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
45
Order Increment:
45
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
45
$5.19
90
$5.08
135
$4.98
270
$4.88
540
$4.78
1,035
$4.69
2,520
$4.59
5,040 +
$4.50
Click for Quote
Log in
to unlock special pricing