- Home ›
- All Products›
- 233-107
233-107
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 7-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
60
$3.70
120
$3.62
300
$3.55
540
$3.48
1,020
$3.41
2,520
$3.34
5,040
$3.28
7,500 +
$3.21
Click for Quote
Log in
to unlock special pricing