- Home ›
- All Products›
- 233-103
233-103
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 3-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
125
Order Increment:
125
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
125
$1.69
250
$1.65
500
$1.62
1,000
$1.59
2,500
$1.55
5,000
$1.52
7,500
$1.49
10,000 +
$1.46
Click for Quote
Log in
to unlock special pricing