- Home ›
- All Products›
- 233-102
233-102
WAGO
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 0.5 mm² - Pin spacing 2.5 mm - 2-pole - CAGE CLAMP® - 0,50 mm² - gray
Search Keywords: 233102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:233-102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CH
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
100
$1.19
300
$1.17
500
$1.15
1,000
$1.12
2,500
$1.10
5,000
$1.08
7,500
$1.06
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing