- Home ›
- All Products›
- 232-865/031-000
WAGO
232-865/031-000
THT female header - angled - Pin spacing 7.62 mm - 5-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 7.62 mm - 5-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232865031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-865/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-865/031-000 RoHS compliant?
Yes, 232-865/031-000 is RoHS compliant.
What is the lead time for 232-865/031-000?
The standard lead time for 232-865/031-000 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$5.52
50
$5.41
100
$5.30
250
$5.19
500
$5.09
1,000
$4.99
2,500
$4.89
5,000 +
$4.79
Click for Quote
Log in
to unlock special pricing