- Home ›
- All Products›
- 232-862
232-862
WAGO
THT female header - angled - Pin spacing 7.62 mm - 2-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 7.62 mm - 2-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-862
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$2.36
100
$2.31
250
$2.26
500
$2.21
1,000
$2.17
2,500
$2.13
5,000
$2.08
7,500 +
$2.04
Click for Quote
Log in
to unlock special pricing