- Home ›
- All Products›
- 232-842
232-842
WAGO
THT female header - angled - Pin spacing 7.5 mm - 12-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 7.5 mm - 12-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-842
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.88
50
$10.66
100
$10.45
250
$10.24
500
$10.03
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing