- Home ›
- All Products›
- 232-834
232-834
WAGO
THT female header - angled - Pin spacing 7.5 mm - 4-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 7.5 mm - 4-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232834
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-834
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$4.13
50
$4.04
100
$3.96
250
$3.88
500
$3.81
1,000
$3.73
2,500
$3.65
5,000 +
$3.58
Click for Quote
Log in
to unlock special pricing