- Home ›
- All Products›
- 232-833/045-000
WAGO
232-833/045-000
THT female header - angled - Pin spacing 7.5 mm - 3-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 7.5 mm - 3-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232833045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-833/045-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-833/045-000 RoHS compliant?
Yes, 232-833/045-000 is RoHS compliant.
What is the lead time for 232-833/045-000?
The standard lead time for 232-833/045-000 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
10
$3.24
50
$3.17
250
$3.11
500
$3.05
1,000
$2.99
2,500
$2.93
5,000
$2.87
7,500 +
$2.81
Click for Quote
Log in
to unlock special pricing