- Home ›
- All Products›
- 232-833/031-000
232-833/031-000
WAGO
THT female header - angled - Pin spacing 7.5 mm - 3-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 7.5 mm - 3-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232833031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-833/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.59
250
$3.52
500
$3.45
1,000
$3.38
2,500
$3.31
5,000
$3.25
7,500 +
$3.18
Click for Quote
Log in
to unlock special pricing