- Home ›
- All Products›
- 232-771
232-771
WAGO
THT female header - straight - Pin spacing 7.62 mm - 11-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 7.62 mm - 11-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232771
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-771
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$10.18
25
$9.97
50
$9.77
100
$9.58
250
$9.39
500
$9.20
1,000 +
$9.02
Click for Quote
Log in
to unlock special pricing