- Home ›
- All Products›
- 232-742
WAGO
232-742
THT female header - straight - Pin spacing 7.5 mm - 12-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 7.5 mm - 12-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-742 RoHS compliant?
Yes, 232-742 is RoHS compliant.
What is the lead time for 232-742?
The standard lead time for 232-742 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
5
$11.10
25
$10.88
50
$10.66
100
$10.45
250
$10.24
500
$10.03
1,000 +
$9.83
Click for Quote
Log in
to unlock special pricing