- Home ›
- All Products›
- 232-740/045-000
WAGO
232-740/045-000
THT female header - straight - Pin spacing 7.5 mm - 10-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - straight - Pin spacing 7.5 mm - 10-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232740045000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-740/045-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-740/045-000 RoHS compliant?
Yes, 232-740/045-000 is RoHS compliant.
What is the lead time for 232-740/045-000?
The standard lead time for 232-740/045-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$9.50
25
$9.30
50
$9.11
100
$8.93
250
$8.75
500
$8.58
1,000
$8.40
2,500 +
$8.24
Click for Quote
Log in
to unlock special pricing