- Home ›
- All Products›
- 232-736/039-000
232-736/039-000
WAGO
THT female header - straight - Pin spacing 7.5 mm - 6-pole - Locking lever - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - straight - Pin spacing 7.5 mm - 6-pole - Locking lever - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232736039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-736/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$6.58
25
$6.43
100
$6.31
250
$6.18
500
$6.06
1,000
$5.94
2,500
$5.82
5,000 +
$5.70
Click for Quote
Log in
to unlock special pricing