- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 232-638
Description
+
Strain relief housing - orange
Search Keywords: 232638
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-638
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshells1087
-
Shell Size:N/A
-
Angular Function:451072°
-
Operating Temperature:N/A
-
Body Material:N/A
-
Dimension:85mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$5.21
50
$5.09
100
$4.99
250
$4.89
500
$4.79
1,000
$4.70
2,500
$4.60
5,000 +
$4.51
Click for Quote
Log in
to unlock special pricing