- Home ›
- All Products›
- 232-411/026-000/035-000
232-411/026-000/035-000
WAGO
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 11-pole - Strain relief plate - 2,50 mm² ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 11-pole - Strain relief plate - 2,50 mm² - orange
Search Keywords: 232411026000035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-411/026-000/035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$10.28
25
$8.47
50
$8.33
100
$7.95
250
$7.50
500
$7.29
1,000 +
$7.09
Click for Quote
Log in
to unlock special pricing