- Home ›
- All Products›
- 232-363
232-363
WAGO
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 3-pole - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5.08 mm - 3-pole - orange
Search Keywords: 232363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-363
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
10
$2.47
100
$2.41
250
$2.36
500
$2.32
1,000
$2.27
2,500
$2.23
5,000
$2.18
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing