- Home ›
- All Products›
- 232-337
232-337
WAGO
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 7-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 7-pole - gray
Search Keywords: 232337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-337
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$4.86
50
$4.75
100
$4.66
250
$4.56
500
$4.47
1,000
$4.38
2,500
$4.29
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing