- Home ›
- All Products›
- 232-332
232-332
WAGO
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 2-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header for double-deck assembly - 1.0 x 1.0 mm solder pin - angled - Pin spacing 5 mm - 2-pole - gray
Search Keywords: 232332
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-332
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.43
250
$1.13
500
$1.06
1,000
$1.02
2,500
$0.98
5,000
$0.95
7,500
$0.94
10,000 +
$0.92
Click for Quote
Log in
to unlock special pricing