- Home ›
- All Products›
- 232-317/026-000
WAGO
232-317/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 17-pole - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 17-pole - 2,50 mm² - orange
Search Keywords: 232317026000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-317/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-317/026-000 RoHS compliant?
Yes, 232-317/026-000 is RoHS compliant.
What is the lead time for 232-317/026-000?
The standard lead time for 232-317/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
1
$20.14
10
$19.74
25
$19.34
50
$18.96
100
$18.58
250
$18.21
500 +
$17.84
Click for Quote
Log in
to unlock special pricing