- Home ›
- All Products›
- 232-302/026-000
WAGO
232-302/026-000
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector, angled - CAGE CLAMP® - 2.5 mm² - Pin spacing 5.08 mm - 2-pole - 2,50 mm² - orange
Search Keywords: 232302026000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-302/026-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-302/026-000 RoHS compliant?
Yes, 232-302/026-000 is RoHS compliant.
What is the lead time for 232-302/026-000?
The standard lead time for 232-302/026-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
10
$2.75
100
$2.69
250
$2.64
500
$2.59
1,000
$2.53
2,500
$2.48
5,000
$2.43
7,500 +
$2.38
Click for Quote
Log in
to unlock special pricing