- Home ›
- All Products›
- 232-283
WAGO
232-283
THT female header - angled - Pin spacing 5.08 mm - 23-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5.08 mm - 23-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 232-283 RoHS compliant?
Yes, 232-283 is RoHS compliant.
What is the lead time for 232-283?
The standard lead time for 232-283 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
1
$19.48
10
$19.09
25
$18.70
50
$18.33
100
$17.96
250
$17.60
500 +
$17.25
Click for Quote
Log in
to unlock special pricing