- Home ›
- All Products›
- 232-276/031-000
232-276/031-000
WAGO
THT female header - angled - Pin spacing 5.08 mm - 16-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5.08 mm - 16-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232276031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-276/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
5
$14.20
25
$13.91
50
$13.64
100
$13.36
250
$13.10
500
$12.83
1,000 +
$12.58
Click for Quote
Log in
to unlock special pricing