- Home ›
- All Products›
- 232-272/031-000
232-272/031-000
WAGO
THT female header - angled - Pin spacing 5.08 mm - 12-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5.08 mm - 12-pole - clamping collar - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232272031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-272/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$10.79
25
$10.57
50
$10.36
100
$10.15
250
$9.95
500
$9.75
1,000 +
$9.56
Click for Quote
Log in
to unlock special pricing