- Home ›
- All Products›
- 232-271
232-271
WAGO
THT female header - angled - Pin spacing 5.08 mm - 11-pole - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5.08 mm - 11-pole - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-271
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.62
25
$9.43
50
$9.24
100
$9.05
250
$8.87
500
$8.70
1,000 +
$8.52
Click for Quote
Log in
to unlock special pricing