- Home ›
- All Products›
- 232-264/039-000
232-264/039-000
WAGO
THT female header - angled - Pin spacing 5.08 mm - 4-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5.08 mm - 4-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232264039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-264/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$4.40
100
$4.31
250
$4.22
500
$4.14
1,000
$4.06
2,500
$3.97
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing