- Home ›
- All Products›
- 232-263/039-000
WAGO
232-263/039-000
THT female header - angled - Pin spacing 5.08 mm - 3-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT female header - angled - Pin spacing 5.08 mm - 3-pole - Locking lever - 0.6 x 1.0 mm solder pin - orange
Search Keywords: 232263039000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 232-263/039-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 232-263/039-000 RoHS compliant?
Yes, 232-263/039-000 is RoHS compliant.
What is the lead time for 232-263/039-000?
The standard lead time for 232-263/039-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
10
$3.66
50
$3.58
250
$3.51
500
$3.44
1,000
$3.37
2,500
$3.30
5,000
$3.24
7,500 +
$3.17
Click for Quote
Log in
to unlock special pricing