- Home ›
- All Products›
- 232-246/005-000/039-000
232-246/005-000/039-000
WAGO
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - Locking lever - Pin spacing 5 mm - 16-pole - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Female connector for rail-mount terminal blocks - 0.6 x 1 mm pins - angled - Locking lever - Pin spacing 5 mm - 16-pole - gray
Search Keywords: 232246005000039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-246/005-000/039-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$21.37
10
$20.95
25
$20.53
50
$20.12
100
$19.71
250
$19.32
500 +
$18.93
Click for Quote
Log in
to unlock special pricing