- Home ›
- All Products›
- 232-245
232-245
WAGO
THT female header - angled - Pin spacing 5 mm - 15-pole - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 15-pole - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$12.74
25
$12.49
50
$12.24
100
$11.99
250
$11.75
500
$11.52
1,000 +
$11.29
Click for Quote
Log in
to unlock special pricing