- Home ›
- All Products›
- 232-240/031-000
232-240/031-000
WAGO
THT female header - angled - Pin spacing 5 mm - 10-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT female header - angled - Pin spacing 5 mm - 10-pole - clamping collar - 0.6 x 1.0 mm solder pin - gray
Search Keywords: 232240031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:232-240/031-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$9.39
25
$9.19
50
$9.01
100
$8.83
250
$8.65
500
$8.48
1,000
$8.31
2,500 +
$8.14
Click for Quote
Log in
to unlock special pricing